3-1827233-6 | ||
---|---|---|
DigiKey Part Number | 3-1827233-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-1827233-6 | |
Description | CONN PLUG 440POS SMD GOLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 440 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-1827233-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 440 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 8mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥522.44000 | ¥522.44 |
18 | ¥431.24167 | ¥7,762.35 |
36 | ¥400.83278 | ¥14,429.98 |
54 | ¥378.71852 | ¥20,450.80 |