Connector Header Through Hole 12 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 position 0.118" (3.00mm)
0430451229
0430451229
Conectores de alimentación Micro-Fit

0430451229

DigiKey Part Number
WM10718-ND
Manufacturer
Manufacturer Product Number
0430451229
Description
CONN HEADER VERT 12POS 3MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430451229 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.125" (3.18mm)
Mfr
Insulation Height
0.390" (9.91mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Fastening Type
Locking Ramp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,205
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.91000¥43.91
10¥37.32100¥373.21
25¥34.98440¥874.61
50¥33.31380¥1,665.69
100¥31.72270¥3,172.27
250¥29.73700¥7,434.25
500¥28.31810¥14,159.05
1,008¥26.95240¥27,168.02
3,024¥24.94436¥75,431.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.