2-1827863-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1827863-0

DigiKey Part Number
A113169-ND
Manufacturer
Manufacturer Product Number
2-1827863-0
Description
CONN RCPT HSG 40POS 2.00MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
40 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1827863-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.130" (3.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 623
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.26000¥20.26
10¥17.17600¥171.76
25¥16.10240¥402.56
50¥15.33160¥766.58
200¥13.90180¥2,780.36
400¥13.23795¥5,295.18
600¥12.86465¥7,718.79
1,000¥12.40939¥12,409.39
2,600¥11.60087¥30,162.26
Manufacturers Standard Package