1939991-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1939991-2

DigiKey Part Number
A119343TR-ND - Tape & Reel (TR)
A119343CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1939991-2
Description
CONN SOCKET 22-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1939991-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71,576
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥3.23300¥32.33
25¥3.03320¥75.83
50¥2.88760¥144.38
100¥2.75040¥275.04
250¥2.57776¥644.44
500¥2.45454¥1,227.27
1,000¥2.33720¥2,337.20
2,500¥2.19078¥5,476.95
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥1.75062¥10,503.72
12,000¥1.67291¥20,074.92
Manufacturers Standard Package