



1776119-4 | |
|---|---|
DigiKey Part Number | A97986-ND |
Manufacturer | |
Manufacturer Product Number | 1776119-4 |
Description | TERM BLK 4P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1776119-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.68 Nm (6 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.24000 | ¥22.24 |
| 10 | ¥15.91000 | ¥159.10 |
| 25 | ¥13.88600 | ¥347.15 |
| 50 | ¥12.60600 | ¥630.30 |
| 150 | ¥11.00167 | ¥1,650.25 |
| 300 | ¥10.22820 | ¥3,068.46 |
| 600 | ¥9.60952 | ¥5,765.71 |
| 1,050 | ¥9.20595 | ¥9,666.25 |
| 5,100 | ¥8.44881 | ¥43,088.93 |










