
M22-DI4-S-X7 | |
|---|---|
DigiKey Part Number | 5730-M22-DI4-S-X7-ND |
Manufacturer | |
Manufacturer Product Number | M22-DI4-S-X7 |
Description | BLK 4-WAY INTERLOCKED PB SIL-BZL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-DI4-S-X7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,554.99000 | ¥1,554.99 |
| 10 | ¥1,321.91600 | ¥13,219.16 |
| 25 | ¥1,239.25880 | ¥30,981.47 |
| 50 | ¥1,197.23140 | ¥59,861.57 |










