Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5046930301 | |
|---|---|
DigiKey Part Number | 5046930301-ND |
Manufacturer | |
Manufacturer Product Number | 5046930301 |
Description | CONN RCPT HSG 3POS 3.30MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5046930301 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5046930300 | Molex | 21,827 | 5046930300-ND | ¥3.41000 | Parametric Equivalent |
| 5046930303 | Molex | 0 | 900-5046930303-ND | ¥2.93318 | Parametric Equivalent |
| 5046930304 | Molex | 0 | 900-5046930304-ND | ¥2.53277 | Parametric Equivalent |
| 5046930306 | Molex | 0 | 900-5046930306-ND | ¥2.93318 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20,000 | ¥1.58572 | ¥31,714.40 |





