
6-1658013-1 | |
|---|---|
DigiKey Part Number | A136350TR-ND - Tape & Reel (TR) A136350CT-ND - Cut Tape (CT) A136350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-1658013-1 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-1658013-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.92000 | ¥64.92 |
| 10 | ¥55.18200 | ¥551.82 |
| 25 | ¥51.72040 | ¥1,293.01 |
| 50 | ¥49.25120 | ¥2,462.56 |
| 100 | ¥46.90020 | ¥4,690.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 425 | ¥38.96238 | ¥16,559.01 |
| 850 | ¥37.22695 | ¥31,642.91 |


















