1759513-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1759513-1
1759513-1
1759513-1

1759513-1

DigiKey Part Number
17-1759513-1TR-ND - Tape & Reel (TR)
17-1759513-1CT-ND - Cut Tape (CT)
17-1759513-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1759513-1
Description
CONN PCI EXP MIN FML 52POS 0.031
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1759513-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
PCI Express Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
52
Card Thickness
-
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,125
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
10¥8.87300¥88.73
25¥8.31240¥207.81
50¥7.91560¥395.78
100¥7.53680¥753.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
350¥6.55320¥2,293.62
700¥6.24037¥4,368.26
1,050¥6.06427¥6,367.48
1,750¥5.84962¥10,236.83
2,450¥5.71244¥13,995.48
3,500¥5.57057¥19,496.99
8,750¥5.22207¥45,693.11
Manufacturers Standard Package