1759503-1 | ||
---|---|---|
DigiKey Part Number | A125042TR-ND - Tape & Reel (TR) A125042CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1759503-1 | |
Description | CONN PCI EXP MIN FML 52POS 0.031 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 1759503-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 52 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.41000 | ¥23.41 |
10 | ¥20.86900 | ¥208.69 |
25 | ¥20.76360 | ¥519.09 |
50 | ¥20.55220 | ¥1,027.61 |
100 | ¥18.85800 | ¥1,885.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥18.75168 | ¥7,500.67 |
800 | ¥17.05661 | ¥13,645.29 |
1,200 | ¥15.25565 | ¥18,306.78 |
2,800 | ¥14.09026 | ¥39,452.73 |