2041262-1 | ||
---|---|---|
DigiKey Part Number | A125147TR-ND - Tape & Reel (TR) A125147CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2041262-1 | |
Description | CONN PCI EXP MIN FML 52POS 0.031 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 2041262-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 8; 18 | |
Number of Positions | 52 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.92700 | ¥79.27 |
25 | ¥7.58040 | ¥189.51 |
50 | ¥7.47460 | ¥373.73 |
100 | ¥6.53230 | ¥653.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥6.28744 | ¥2,829.35 |
900 | ¥5.93812 | ¥5,344.31 |
1,350 | ¥5.13475 | ¥6,931.91 |
3,150 | ¥4.75051 | ¥14,964.11 |
11,250 | ¥4.32304 | ¥48,634.20 |