ND120-SM02-R | ||
---|---|---|
DigiKey Part Number | 2232-ND120-SM02-RTR-ND - Tape & Reel (TR) 2232-ND120-SM02-RCT-ND - Cut Tape (CT) 2232-ND120-SM02-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ND120-SM02-R | |
Description | SENSOR 0.73PSID 0.08" 16BIT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 0.04PSI ~ 0.73PSI (0.25kPa ~ 5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port | |
Datasheet | Datasheet | |
EDA/CAD Models | ND120-SM02-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Superior Sensor Technology, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Pressure Type | Differential | |
Operating Pressure | 0.04PSI ~ 0.73PSI (0.25kPa ~ 5kPa) | |
Output Type | I2C, SPI | |
Output | 16 b | |
Accuracy | ±0.15% | |
Voltage - Supply | 2.8V ~ 3.5V | |
Port Size | Male - 0.08" (2.13mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 1.45PSI (9.96kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD, No Lead, Top Port | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.63000 | ¥278.63 |
10 | ¥232.16000 | ¥2,321.60 |
25 | ¥205.62760 | ¥5,140.69 |
100 | ¥198.99460 | ¥19,899.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
256 | ¥192.36137 | ¥49,244.51 |