EB01-SPI | |
---|---|
DigiKey Part Number | 2232-EB01-SPI-ND |
Manufacturer | |
Manufacturer Product Number | EB01-SPI |
Description | EVAL BOARD SPI (CP HV ND SP) |
Customer Reference | |
Detailed Description | CP, HV, ND, SP CP, HV, ND, SP Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Superior Sensor Technology, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Pressure | |
Sensing Range | - | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | 2.8V ~ 3.5V | |
Embedded | No | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | CP, HV, ND, SP | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.60000 | ¥414.60 |