


VN-BARO | |
|---|---|
DigiKey Part Number | 2232-VN-BAROTR-ND - Tape & Reel (TR) 2232-VN-BAROCT-ND - Cut Tape (CT) 2232-VN-BARODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN-BARO |
Description | ABS PRESSURE 350 TO 100 MBAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5.08PSI ~ 15.95PSI (35kPa ~ 110kPa) Male - 0.08" (2.13mm) Tube, Dual 24 b 11-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | VN-BARO Models |
Category | Accuracy ±0.05% |
Manufacturer Superior Sensor Technology, Inc. | Voltage - Supply 2.8V ~ 3.5V |
Series | Port Size Male - 0.08" (2.13mm) Tube, Dual |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Style Barbless |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style SMD (SMT) Tab |
Operating Pressure 5.08PSI ~ 15.95PSI (35kPa ~ 110kPa) | Operating Temperature -20°C ~ 85°C |
Output Type I2C, SPI | Mounting Type Surface Mount |
Output 24 b | Package / Case 11-SMD, No Lead, Top Port |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥265.72000 | ¥265.72 |
| 5 | ¥243.46400 | ¥1,217.32 |
| 10 | ¥235.17300 | ¥2,351.73 |
| 25 | ¥225.25720 | ¥5,631.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 64 | ¥216.19859 | ¥13,836.71 |
| 128 | ¥210.16391 | ¥26,900.98 |
| 192 | ¥206.86672 | ¥39,718.41 |
| 320 | ¥202.94256 | ¥64,941.62 |


