XRP29302ETBTR-L | |
---|---|
DigiKey Part Number | 1016-XRP29302ETBTR-LTR-ND - Tape & Reel (TR) 1016-XRP29302ETBTR-LCT-ND - Cut Tape (CT) 1016-XRP29302ETBTR-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRP29302ETBTR-L |
Description | IC REG LINEAR POS ADJ 3A TO263-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | XRP29302ETBTR-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.81900 | ¥158.19 |
25 | ¥14.92440 | ¥373.11 |
100 | ¥12.71550 | ¥1,271.55 |
250 | ¥11.93968 | ¥2,984.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.44722 | ¥5,223.61 |
1,000 | ¥8.65626 | ¥8,656.26 |
2,500 | ¥8.05928 | ¥20,148.20 |
5,000 | ¥7.76079 | ¥38,803.95 |