Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX29302T5-L/TR

DigiKey Part Number
1016-1851-2-ND - Tape & Reel (TR)
1016-1851-1-ND - Cut Tape (CT)
1016-1851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPX29302T5-L/TR
Description
IC REG LINEAR POS ADJ 3A TO263-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
SPX29302T5-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.8V @ 3A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Reverse Polarity, Transient Voltage
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Input (Max)
16V
Supplier Device Package
TO-263-5
Voltage - Output (Min/Fixed)
1.25V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.30000¥15.30
10¥11.22200¥112.22
25¥10.21160¥255.29
100¥9.09700¥909.70
250¥8.56540¥2,141.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥8.00470¥4,002.35
1,000¥7.79447¥7,794.47
Manufacturers Standard Package