


TLV71312PDBVR | |
|---|---|
DigiKey Part Number | 296-35589-2-ND - Tape & Reel (TR) 296-35589-1-ND - Cut Tape (CT) 296-35589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71312PDBVR |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71312PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 1.02V @ 150mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.61300 | ¥16.13 |
| 25 | ¥1.42920 | ¥35.73 |
| 100 | ¥1.22640 | ¥122.64 |
| 250 | ¥1.13000 | ¥282.50 |
| 500 | ¥1.07162 | ¥535.81 |
| 1,000 | ¥1.02358 | ¥1,023.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.96425 | ¥2,892.75 |
| 6,000 | ¥0.93520 | ¥5,611.20 |
| 9,000 | ¥0.92065 | ¥8,285.85 |
| 15,000 | ¥0.90453 | ¥13,567.95 |
| 21,000 | ¥0.89511 | ¥18,797.31 |
| 30,000 | ¥0.88605 | ¥26,581.50 |






