ZXTN25100DGTA | |
---|---|
DigiKey Part Number | ZXTN25100DGTR-ND - Tape & Reel (TR) ZXTN25100DGCT-ND - Cut Tape (CT) ZXTN25100DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25100DGTA |
Description | TRANS NPN 100V 3A SOT223-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 175MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN25100DGTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 600mA, 3A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 3 W | |
Frequency - Transition | 175MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03900 | ¥40.39 |
100 | ¥2.79860 | ¥279.86 |
500 | ¥2.33818 | ¥1,169.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.98995 | ¥1,989.95 |
2,000 | ¥1.77232 | ¥3,544.64 |
5,000 | ¥1.67901 | ¥8,395.05 |
10,000 | ¥1.55465 | ¥15,546.50 |
25,000 | ¥1.53925 | ¥38,481.25 |