


175195-3 | |
|---|---|
DigiKey Part Number | A29221TR-ND - Tape & Reel (TR) A29221CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175195-3 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175195-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.96100 | ¥39.61 |
| 25 | ¥3.71480 | ¥92.87 |
| 50 | ¥3.53760 | ¥176.88 |
| 100 | ¥3.36730 | ¥336.73 |
| 250 | ¥3.15628 | ¥789.07 |
| 500 | ¥3.00562 | ¥1,502.81 |
| 1,000 | ¥2.86198 | ¥2,861.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥2.48880 | ¥8,710.80 |
| 7,000 | ¥2.37004 | ¥16,590.28 |
| 10,500 | ¥2.30322 | ¥24,183.81 |
| 17,500 | ¥2.22175 | ¥38,880.62 |
| 24,500 | ¥2.16967 | ¥53,156.92 |
| 35,000 | ¥2.11583 | ¥74,054.05 |






















