



1658648-1 | |
|---|---|
DigiKey Part Number | A31486-ND |
Manufacturer | |
Manufacturer Product Number | 1658648-1 |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1658648-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents, Shielded | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.55000 | ¥66.55 |
| 10 | ¥56.55800 | ¥565.58 |
| 25 | ¥53.01520 | ¥1,325.38 |
| 50 | ¥50.48280 | ¥2,524.14 |
| 100 | ¥48.07320 | ¥4,807.32 |
| 250 | ¥45.06384 | ¥11,265.96 |
| 500 | ¥42.91464 | ¥21,457.32 |
| 1,000 | ¥40.86838 | ¥40,868.38 |



















