1658620-3 | ||
---|---|---|
DigiKey Part Number | ASC16H-ND | |
Manufacturer | ||
Manufacturer Product Number | 1658620-3 | |
Description | CONN RCPT 16P IDC 26-28AWG GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1658620-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥12.22400 | ¥122.24 |
25 | ¥11.86400 | ¥296.60 |
60 | ¥11.74217 | ¥704.53 |
120 | ¥10.89925 | ¥1,307.91 |
300 | ¥10.71893 | ¥3,215.68 |
540 | ¥9.75530 | ¥5,267.86 |
1,020 | ¥8.73161 | ¥8,906.24 |
2,520 | ¥8.06923 | ¥20,334.46 |