A1AXH-1636G | |
---|---|
DigiKey Part Number | A1AXH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | A1AXH-1636G |
Description | IDC CABLE - ASC16H/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥17.22400 | ¥172.24 |
25 | ¥17.13560 | ¥428.39 |
50 | ¥16.96160 | ¥848.08 |
100 | ¥15.56260 | ¥1,556.26 |
250 | ¥15.47528 | ¥3,868.82 |
500 | ¥14.07632 | ¥7,038.16 |
1,000 | ¥12.59001 | ¥12,590.01 |
2,500 | ¥11.62827 | ¥29,070.68 |