A3AAH-1636M | |
---|---|
DigiKey Part Number | A3AAH-1636M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-1636M |
Description | IDC CABLE - ASC16H/AE16M/ASC16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
10 | ¥32.36900 | ¥323.69 |
25 | ¥31.51720 | ¥787.93 |
50 | ¥30.84080 | ¥1,542.04 |
100 | ¥28.97650 | ¥2,897.65 |
250 | ¥28.80692 | ¥7,201.73 |
500 | ¥26.94292 | ¥13,471.46 |
1,000 | ¥24.06217 | ¥24,062.17 |
2,500 | ¥22.36768 | ¥55,919.20 |