9L28015 008H100 | ||
---|---|---|
DigiKey Part Number | BEL1477-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 9L28015 008H100 | |
Description | CABLE RIBBON 15COND 0.05 GRAY | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Gray 15 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 15 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.750" (19.05mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Current Rating (Amps) | 1 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥24.61530 | ¥2,461.53 |
300 | ¥21.70743 | ¥6,512.23 |
500 | ¥19.63032 | ¥9,815.16 |
1,000 | ¥17.76074 | ¥17,760.74 |
2,500 | ¥15.68343 | ¥39,208.57 |
5,000 | ¥14.22934 | ¥71,146.70 |