A3BBH-1618M | |
---|---|
DigiKey Part Number | A3BBH-1618M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-1618M |
Description | IDC CABLE - ASR16H/AE16M/ASR16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.00000 | ¥33.00 |
10 | ¥29.41600 | ¥294.16 |
25 | ¥29.27000 | ¥731.75 |
50 | ¥28.96780 | ¥1,448.39 |
100 | ¥26.11640 | ¥2,611.64 |
250 | ¥25.96652 | ¥6,491.63 |
500 | ¥24.01536 | ¥12,007.68 |
1,000 | ¥21.46365 | ¥21,463.65 |
2,500 | ¥19.81260 | ¥49,531.50 |