A3BBH-1636G | |
---|---|
DigiKey Part Number | A3BBH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-1636G |
Description | IDC CABLE - ASR16H/AE16G/ASR16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |
10 | ¥29.94800 | ¥299.48 |
25 | ¥29.79320 | ¥744.83 |
50 | ¥29.48800 | ¥1,474.40 |
100 | ¥26.58430 | ¥2,658.43 |
250 | ¥26.43180 | ¥6,607.95 |
500 | ¥24.44564 | ¥12,222.82 |
1,000 | ¥21.84819 | ¥21,848.19 |
2,500 | ¥20.16758 | ¥50,418.95 |