1544317-1 | ||
---|---|---|
DigiKey Part Number | 17-1544317-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1544317-1 | |
Description | CONN RCPT HSG 0.315 2POS BLACK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Housing Connector Female, Receptacle Black 0.315" (8.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1544317-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.315" (8.00mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.315" (8.00mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polybutylene Terephthalate, Glass Filled | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
10 | ¥15.54700 | ¥155.47 |
25 | ¥15.08600 | ¥377.15 |
50 | ¥14.93320 | ¥746.66 |
100 | ¥13.86040 | ¥1,386.04 |
250 | ¥13.63088 | ¥3,407.72 |
500 | ¥12.40566 | ¥6,202.83 |
1,000 | ¥11.10378 | ¥11,103.78 |
2,500 | ¥10.26144 | ¥25,653.60 |