2-160759-9 | ||
---|---|---|
DigiKey Part Number | A135415TR-ND - Tape & Reel (TR) A135415CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-160759-9 | |
Description | CONN QC RCPT 16-20AWG 0.250 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-160759-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Nickel Silver | |
Contact Finish | - | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.87300 | ¥28.73 |
25 | ¥2.86000 | ¥71.50 |
50 | ¥2.79940 | ¥139.97 |
100 | ¥2.39300 | ¥239.30 |
250 | ¥2.15380 | ¥538.45 |
500 | ¥2.03428 | ¥1,017.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.78296 | ¥2,674.44 |
3,000 | ¥1.77100 | ¥5,313.00 |
7,500 | ¥1.59151 | ¥11,936.33 |
10,500 | ¥1.48097 | ¥15,550.18 |