2 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Plug Black
0469930210
0469930210

0469930210

DigiKey Part Number
WM16169-ND
Manufacturer
Manufacturer Product Number
0469930210
Description
CONN PLUG HSG 2POS MINIFIT JR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Black
Datasheet
 Datasheet
EDA/CAD Models
0469930210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,017
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥4.50700¥45.07
25¥4.22400¥105.60
50¥4.02240¥201.12
100¥3.82970¥382.97
250¥3.58940¥897.35
500¥3.41788¥1,708.94
1,000¥3.25464¥3,254.64
2,500¥3.05084¥7,627.10