



0469930211 | |
|---|---|
DigiKey Part Number | WM16170-ND |
Manufacturer | |
Manufacturer Product Number | 0469930211 |
Description | CONN PLUG HSG 2POS MINIFIT JR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 0469930211 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.71000 | ¥6.71 |
| 10 | ¥5.69000 | ¥56.90 |
| 25 | ¥5.33160 | ¥133.29 |
| 50 | ¥5.07760 | ¥253.88 |
| 100 | ¥4.83520 | ¥483.52 |
| 250 | ¥4.53200 | ¥1,133.00 |
| 500 | ¥4.31532 | ¥2,157.66 |
| 1,000 | ¥4.10929 | ¥4,109.29 |
| 2,500 | ¥3.85195 | ¥9,629.88 |











