1544334-1 | ||
---|---|---|
DigiKey Part Number | 17-1544334-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1544334-1 | |
Description | CONN MALE TAB HSG 0.315 2POS BLK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Housing Connector Male, Tab Black 0.315" (8.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1544334-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.315" (8.00mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.315" (8.00mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polybutylene Terephthalate, Glass Filled | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥15.92600 | ¥159.26 |
25 | ¥15.84720 | ¥396.18 |
50 | ¥15.68480 | ¥784.24 |
100 | ¥14.39100 | ¥1,439.10 |
250 | ¥14.30988 | ¥3,577.47 |
800 | ¥13.01644 | ¥10,413.15 |
1,600 | ¥11.64204 | ¥18,627.26 |
3,200 | ¥10.75271 | ¥34,408.67 |