1544227-1 | ||
---|---|---|
DigiKey Part Number | 17-1544227-1TR-ND - Tape & Reel (TR) 17-1544227-1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1544227-1 | |
Description | CONN QC RCPT 10-12AWG 0.315 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 0.315" (8.00mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 1544227-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.315" (8.00mm) | |
Tab Thickness | 0.039" (0.99mm) | |
Tab Length | 0.433" (11.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | 0.244" (6.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.87500 | ¥38.75 |
25 | ¥3.86160 | ¥96.54 |
50 | ¥3.76320 | ¥188.16 |
100 | ¥3.22790 | ¥322.79 |
250 | ¥2.91992 | ¥729.98 |
500 | ¥2.75768 | ¥1,378.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,300 | ¥2.41696 | ¥3,142.05 |
2,600 | ¥2.38453 | ¥6,199.78 |
6,500 | ¥2.14122 | ¥13,917.93 |
13,000 | ¥2.00760 | ¥26,098.80 |