1544603-1 | ||
---|---|---|
DigiKey Part Number | 1544603-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1544603-1 | |
Description | CONN RCPT HSG 0.315 1POS BLACK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.315" (8.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1544603-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.315" (8.00mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.315" (8.00mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.67400 | ¥116.74 |
25 | ¥11.32880 | ¥283.22 |
50 | ¥11.21560 | ¥560.78 |
100 | ¥10.41030 | ¥1,041.03 |
250 | ¥10.23772 | ¥2,559.43 |
500 | ¥9.31728 | ¥4,658.64 |
1,000 | ¥8.33963 | ¥8,339.63 |
2,500 | ¥7.70694 | ¥19,267.35 |