1544228-1 | ||
---|---|---|
DigiKey Part Number | 17-1544228-1TR-ND - Tape & Reel (TR) 17-1544228-1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1544228-1 | |
Description | CONN QC RCPT 7-9AWG 0.315 CRIMP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 0.315" (8.00mm) Quick Connect Female 7-9 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 1544228-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.315" (8.00mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.433" (11.00mm) | |
Length - Overall | 1.433" (36.40mm) | |
Termination | Crimp | |
Wire Gauge | 7-9 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | 0.193" ~ 0.237" (4.90mm ~ 6.02mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.64600 | ¥46.46 |
25 | ¥4.63000 | ¥115.75 |
50 | ¥4.51340 | ¥225.67 |
100 | ¥3.87150 | ¥387.15 |
250 | ¥3.50144 | ¥875.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥3.30709 | ¥2,976.38 |
1,800 | ¥2.89854 | ¥5,217.37 |
2,700 | ¥2.85965 | ¥7,721.05 |
6,300 | ¥2.56784 | ¥16,177.39 |
22,500 | ¥2.40760 | ¥54,171.00 |