1-1355132-2 | ||
---|---|---|
DigiKey Part Number | 17-1-1355132-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1355132-2 | |
Description | SHIELD, 94POSN., RECEPTACLE HO | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Connector Shield For Micro Quadlok Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 21 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥9.16300 | ¥91.63 |
500 | ¥8.14010 | ¥4,070.05 |