1-1355118-1 | |
---|---|
DigiKey Part Number | 17-1-1355118-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1355118-1 |
Description | RETAINER FOR 60POS SOCKET HSG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-1355118-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 60 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.50000 | ¥55.00 |
25 | ¥5.26000 | ¥131.50 |
50 | ¥5.18860 | ¥259.43 |
100 | ¥4.53400 | ¥453.40 |
250 | ¥4.36432 | ¥1,091.08 |
500 | ¥4.26862 | ¥2,134.31 |