963293-1 | ||
---|---|---|
DigiKey Part Number | A122035-ND | |
Manufacturer | ||
Manufacturer Product Number | 963293-1 | |
Description | SEAL SINGLE WIRE 2-2.7MM | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wire Seal For MCP Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 963293-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | - | |
For Use With/Related Products | MCP Series | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 963293-1 |
HTML Datasheet | 963293 Drawing |
EDA Models | 963293-1 Models |
3D Drawings | 963293-1.pdf |
Product Drawings | 963293 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 4016.93.1050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.75000 | ¥1.75 |
10 | ¥1.48300 | ¥14.83 |
25 | ¥1.37760 | ¥34.44 |
50 | ¥1.30580 | ¥65.29 |
100 | ¥1.23490 | ¥123.49 |
250 | ¥1.14968 | ¥287.42 |
500 | ¥1.08336 | ¥541.68 |
1,000 | ¥1.02654 | ¥1,026.54 |
2,500 | ¥0.95086 | ¥2,377.15 |
Attribute | Description |
---|---|
Other Names | -963293-1-CSI 963293-1-ND A122035 -963293-1-LSI |
Standard Package | 5,000 |