2-1355123-3 | |
---|---|
DigiKey Part Number | 17-2-1355123-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1355123-3 |
Description | CARRIER HSG 60POS,ASSY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-1355123-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.63000 | ¥72.63 |
10 | ¥65.67100 | ¥656.71 |
25 | ¥62.04080 | ¥1,551.02 |
50 | ¥60.52560 | ¥3,026.28 |
168 | ¥57.49970 | ¥9,659.95 |
336 | ¥51.44723 | ¥17,286.27 |
504 | ¥48.42085 | ¥24,404.11 |
1,008 | ¥42.36824 | ¥42,707.19 |