1241394-1 | |
---|---|
DigiKey Part Number | A124978TR-ND - Tape & Reel (TR) A124978CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241394-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1241394-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.64200 | ¥16.42 |
25 | ¥1.63200 | ¥40.80 |
50 | ¥1.61240 | ¥80.62 |
100 | ¥1.49090 | ¥149.09 |
250 | ¥1.22524 | ¥306.31 |
500 | ¥1.15710 | ¥578.55 |
1,000 | ¥1.07533 | ¥1,075.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.04132 | ¥3,644.62 |
7,000 | ¥0.95285 | ¥6,669.95 |
10,500 | ¥0.84395 | ¥8,861.48 |
35,000 | ¥0.84233 | ¥29,481.55 |