1-1355134-1 | |
---|---|
DigiKey Part Number | A142544-ND |
Manufacturer | |
Manufacturer Product Number | 1-1355134-1 |
Description | RETAINER 94P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For |
Datasheet | Datasheet |
EDA/CAD Models | 1-1355134-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 94 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥5.45700 | ¥54.57 |
25 | ¥5.21920 | ¥130.48 |
50 | ¥5.14600 | ¥257.30 |
100 | ¥4.49740 | ¥449.74 |
250 | ¥4.32896 | ¥1,082.24 |
500 | ¥4.23428 | ¥2,117.14 |