1473252-1 | ||
---|---|---|
DigiKey Part Number | 17-1473252-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1473252-1 | |
Description | CONN PLUG HSG 40POS | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 40 (32 + 8 Power) Rectangular Connectors - Housings Plug Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 1473252-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.16000 | ¥80.16 |
42 | ¥67.99500 | ¥2,855.79 |
126 | ¥62.11389 | ¥7,826.35 |
1,008 | ¥51.82268 | ¥52,237.26 |