81 Position Rectangular Housing Connector Receptacle Black 0.114" (2.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

368376-1

DigiKey Part Number
A128767-ND
Manufacturer
Manufacturer Product Number
368376-1
Description
CONN RCPT HSG 81POS 2.90MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
81 Position Rectangular Housing Connector Receptacle Black 0.114" (2.90mm)
Datasheet
 Datasheet
EDA/CAD Models
368376-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Lever Lock
Packaging
Tray
Color
Black
Part Status
Active
Features
Retainer
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.114" (2.90mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 376
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.56000¥79.56
10¥67.63200¥676.32
33¥62.16030¥2,051.29
66¥59.19318¥3,906.75
132¥56.36758¥7,440.52
264¥53.67822¥14,171.05
528¥51.11860¥26,990.62
1,023¥48.79047¥49,912.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.