
368383-1 | |
|---|---|
DigiKey Part Number | 17-368383-1-ND |
Manufacturer | |
Manufacturer Product Number | 368383-1 |
Description | 40P REC HSG ASSY(SIEMENS) BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 368383-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.91000 | ¥61.91 |
| 10 | ¥52.59400 | ¥525.94 |
| 42 | ¥47.52810 | ¥1,996.18 |
| 84 | ¥45.25869 | ¥3,801.73 |
| 126 | ¥43.98238 | ¥5,541.78 |
| 252 | ¥41.88385 | ¥10,554.73 |
| 504 | ¥39.88603 | ¥20,102.56 |
| 1,008 | ¥37.98407 | ¥38,287.94 |











