
1473255-1 | |
|---|---|
DigiKey Part Number | 17-1473255-1-ND |
Manufacturer | |
Manufacturer Product Number | 1473255-1 |
Description | MQS 40P LEVER(L) ASSY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1473255-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 40 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.92000 | ¥21.92 |
| 10 | ¥18.59000 | ¥185.90 |
| 25 | ¥17.42160 | ¥435.54 |
| 50 | ¥16.59020 | ¥829.51 |
| 100 | ¥15.79760 | ¥1,579.76 |
| 300 | ¥14.61880 | ¥4,385.64 |
| 500 | ¥14.10122 | ¥7,050.61 |
| 1,000 | ¥13.42831 | ¥13,428.31 |
| 2,500 | ¥12.58820 | ¥31,470.50 |











