



1241434-1 | |
|---|---|
DigiKey Part Number | A122039-ND |
Manufacturer | |
Manufacturer Product Number | 1241434-1 |
Description | CONN HEADER R/A 121POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 121 (108 + 13 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | 1241434-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 4 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 1.224" (31.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Board Lock | |
Operating Temperature | -40°C ~ 120°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.38000 | ¥123.38 |
| 72 | ¥91.24653 | ¥6,569.75 |
| 144 | ¥86.89361 | ¥12,512.68 |
| 504 | ¥79.54954 | ¥40,092.97 |
| 1,008 | ¥79.49359 | ¥80,129.54 |










