1473244-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1473244-1
1473244-1 Back
1473244-1
1473244-1

1473244-1

DigiKey Part Number
A126052-ND
Manufacturer
Manufacturer Product Number
1473244-1
Description
CONN PLUG HSG 81POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
81 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
1473244-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
-
Fastening Type
Latch Lock/Eject Hooks
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 120°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.93000¥95.93
10¥81.52900¥815.29
30¥75.44500¥2,263.35
60¥71.84233¥4,310.54
120¥68.41458¥8,209.75
270¥64.61200¥17,445.24
510¥61.77949¥31,507.54
1,020¥60.34757¥61,554.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.