368290-1 | ||
---|---|---|
DigiKey Part Number | A122619-ND | |
Manufacturer | ||
Manufacturer Product Number | 368290-1 | |
Description | CONN RCPT HSG 81POS 2.54MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 81 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 368290-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.70000 | ¥102.70 |
10 | ¥92.84800 | ¥928.48 |
25 | ¥90.39480 | ¥2,259.87 |
54 | ¥86.95519 | ¥4,695.58 |
108 | ¥80.56944 | ¥8,701.50 |
270 | ¥80.07793 | ¥21,621.04 |
540 | ¥77.13031 | ¥41,650.37 |
1,026 | ¥68.77865 | ¥70,566.89 |