
1445390-3 | |
|---|---|
DigiKey Part Number | A30003-ND |
Manufacturer | |
Manufacturer Product Number | 1445390-3 |
Description | CONN PLUG HSG FMALE 4POS INLINE |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1445390-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 8-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.44000 | ¥84.44 |
| 10 | ¥71.73600 | ¥717.36 |
| 25 | ¥67.23800 | ¥1,680.95 |
| 50 | ¥64.02860 | ¥3,201.43 |
| 100 | ¥60.97370 | ¥6,097.37 |
| 300 | ¥58.92560 | ¥17,677.68 |















