
1445535-3 | |
|---|---|
DigiKey Part Number | A29999-ND |
Manufacturer | |
Manufacturer Product Number | 1445535-3 |
Description | CONN PLUG HSG FMALE 2POS INLINE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1445535-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 2 | |
Shell Size - Insert | 8-2 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.35000 | ¥94.35 |
| 10 | ¥80.17200 | ¥801.72 |
| 25 | ¥75.15080 | ¥1,878.77 |
| 50 | ¥71.56260 | ¥3,578.13 |
| 100 | ¥68.14640 | ¥6,814.64 |
| 300 | ¥63.06643 | ¥18,919.93 |
| 500 | ¥60.83564 | ¥30,417.82 |
| 1,000 | ¥58.92548 | ¥58,925.48 |














