1445730-1 | ||
---|---|---|
DigiKey Part Number | A30034-ND | |
Manufacturer | ||
Manufacturer Product Number | 1445730-1 | |
Description | CONN BCKSH W/CLMP SZ8 1/2-20 -2A | |
Manufacturer Standard Lead Time | 46 Weeks | |
Customer Reference | ||
Detailed Description | Black Connector Backshell, Cable Clamp 1/2-20 UNF-2A 8 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1445730-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | 0.709" (18.00mm) | |
Shell Size - Insert | 8 | |
Thread Size | 1/2-20 UNF-2A | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 3 pcs - 3 pc Cable Clamp | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1445730-1 |
Product Training Modules | Connectivity Circular Plastic Connectors (CPC) |
Environmental Information | 1445730-1 Statement of Compliance |
Featured Product | Circular Connectors |
HTML Datasheet | 1445730 |
EDA Models | 1445730-1 Models |
3D Drawings | 1445730-1.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.50000 | ¥69.50 |
10 | ¥60.54500 | ¥605.45 |
25 | ¥58.95160 | ¥1,473.79 |
50 | ¥57.35780 | ¥2,867.89 |
100 | ¥53.85350 | ¥5,385.35 |
250 | ¥53.53464 | ¥13,383.66 |
500 | ¥50.34808 | ¥25,174.04 |
1,000 | ¥44.93079 | ¥44,930.79 |
Attribute | Description |
---|---|
Other Names | A30034 3937-1445730-1 2266-1445730-1 -1445730-1-SI -1445730-1-CSI 14457301 |
Standard Package | 1 |